Qualcomm B39242B9604P810 technical specifications.
| Typical Center Frequency | 2441MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 3.3dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39242B9604P810 to view detailed technical specifications.
No datasheet is available for this part.