Qualcomm B39311B3769Z810 technical specifications.
| Type | RF |
| Typical Center Frequency | 314.85MHz |
| Load Impedance | 350Ohm//2.7pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.9dB |
| Number of Terminals | 8 |
| Package Type | QCC8B |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39311B3769Z810 to view detailed technical specifications.
No datasheet is available for this part.