Qualcomm B39311R0994H110 technical specifications.
| Package/Case | SMD |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | SAW Resonator |
| Resonance Frequency | 314.9MHz |
| Frequency Tolerance | ±79ppm |
| Mode of Oscillation | Fundamental |
| Resonance Resistance | 29Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Qualcomm B39311R0994H110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.