SAW Filter RF 313.85MHz 3.3dB 850Ohm//2.5pF SMD 6 Pin DCC6E Automotive T/R
Qualcomm B39314B3931H110 technical specifications.
| Type | RF |
| Typical Center Frequency | 313.85MHz |
| Load Impedance | 850Ohm//2.5pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.3(Min)dB |
| Number of Terminals | 6 |
| Package Type | DCC6E |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Qualcomm B39314B3931H110 to view detailed technical specifications.
No datasheet is available for this part.