Qualcomm B39321B3787A410 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Package Type | QCC8G |
| Product Length (mm) | 3.8 |
| Product Depth (mm) | 3.8 |
| Product Height (mm) | 1.3 |
| Terminal Pitch (mm) | 1.27 |
| Type | RF |
| Typical Center Frequency | 313.85MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 3.2dB |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Qualcomm B39321B3787A410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.