SAW Filter RF 315MHz 2.7dB 50Ohm SMD 6 Pin DCC6F
Qualcomm B39321B3961B210 technical specifications.
| Type | RF |
| Typical Center Frequency | 315MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.7dB |
| Number of Terminals | 6 |
| Package Type | DCC6F |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39321B3961B210 to view detailed technical specifications.
No datasheet is available for this part.