This low loss SAW filter has a typical center frequency of 360 MHz and a maximum insertion loss of 6.1 dB. It is designed for surface mount applications and has a minimum operating temperature of -20°C and a maximum operating temperature of 80°C. The filter has 8 terminals and is packaged in a DCS8A type package.
Qualcomm B39361-B7302-A910 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 360MHz |
| Load Impedance | 800Ohm//160nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 6.1dB |
| Number of Terminals | 8 |
| Package Type | DCS8A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
Download the complete datasheet for Qualcomm B39361-B7302-A910 to view detailed technical specifications.
No datasheet is available for this part.