This surface mount SAW filter features a typical center frequency of 358.4 MHz and a maximum insertion loss of 12.5 dB. It has a load impedance of 200 ohms and is designed for surface mount applications. The filter operates over a temperature range of -40°C to 85°C and has 12 terminals. It is suitable for use in signal filtering applications.
Qualcomm B39361B5215H810 technical specifications.
| Type | IF |
| Typical Center Frequency | 358.4MHz |
| Load Impedance | 200Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 12.5dB |
| Number of Terminals | 12 |
| Package Type | QCC12E |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39361B5215H810 to view detailed technical specifications.
No datasheet is available for this part.