This band pass SAW filter has a typical center frequency of 37.67 MHz and a 3 dB bandwidth of 5.8 MHz. It features a load impedance of 2 kΩ in parallel with 3 pF and is designed for through-hole mounting. The filter has a maximum insertion loss of 18.5 dB and operates over a temperature range of -25°C to 65°C.
Qualcomm B39376-X6768-M100 technical specifications.
| Type | Band Pass |
| Typical Center Frequency | 37.67MHz |
| 3dB Bandwidth | 5.8M(Typ)Hz |
| Load Impedance | 2KOhm//3pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 18.5dB |
| Number of Terminals | 5 |
| Package Type | SIP5K |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39376-X6768-M100 to view detailed technical specifications.
No datasheet is available for this part.