This 37.67MHz SAW filter features a 3dB bandwidth of 5.8MHz and a maximum insertion loss of 19.2. It has a load impedance of 2KΩ in parallel with 3pF and is designed for through hole mounting. The filter operates over a temperature range of -25 to 65°C and has a typical center frequency of 37.67MHz.
Qualcomm B39376-X6768-N201 technical specifications.
| Type | IF |
| Typical Center Frequency | 37.67MHz |
| 3dB Bandwidth | 5.8M(Typ)Hz |
| Load Impedance | 2KOhm//3pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 19.2dB |
| Number of Terminals | 5 |
| Package Type | SIP5D |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39376-X6768-N201 to view detailed technical specifications.
No datasheet is available for this part.