This 38MHz IF SAW filter features a typical center frequency of 38M and a load impedance of 2KOhm//3pF. It is designed for through hole mounting and has a maximum insertion loss of 17.3. The filter has 5 terminals and operates within a temperature range of -25°C to 65°C.
Qualcomm B39380-K3562-M201 technical specifications.
| Type | IF |
| Typical Center Frequency | 38MHz |
| Load Impedance | 2KOhm//3pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 17.3dB |
| Number of Terminals | 5 |
| Package Type | SIP5K |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Qualcomm B39380-K3562-M201 to view detailed technical specifications.
No datasheet is available for this part.