This 38Mhz SAW filter features a typical center frequency of 38Mhz and a maximum insertion loss of 19.8. It has a load impedance of 2KOhm//3pF and is designed for through hole mounting. The filter is a 5-terminal device packaged in a SIP5D format and operates over a temperature range of -25 to 65°C.
Qualcomm B39380-K3567-N301 technical specifications.
| Type | IF |
| Typical Center Frequency | 38MHz |
| Load Impedance | 2KOhm//3pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 19.8dB |
| Number of Terminals | 5 |
| Package Type | SIP5D |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Qualcomm B39380-K3567-N301 to view detailed technical specifications.
No datasheet is available for this part.