Qualcomm B39389-G3963-M100 technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Package Type | SIP5K |
| Product Length (mm) | 17.3 |
| Product Depth (mm) | 3.9 |
| Product Height (mm) | 8.7 |
| Terminal Pitch (mm) | 2.54 |
| Type | IF |
| Load Impedance | 2KOhm//3pF |
| Maximum Insertion Loss | 16dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Qualcomm B39389-G3963-M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.