Qualcomm B39390-B3872-U210 technical specifications.
| Type | Side Band |
| Typical Center Frequency | 38.9MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 36.4dB |
| Number of Terminals | 10 |
| Package Type | DCC18 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39390-B3872-U210 to view detailed technical specifications.
No datasheet is available for this part.