Qualcomm B39421-B3675-U310 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 415MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
Download the complete datasheet for Qualcomm B39421-B3675-U310 to view detailed technical specifications.
No datasheet is available for this part.