Surface mount SAW filter for RF applications, featuring a typical center frequency of 433.92 MHz and a load impedance of 50 Ohms. This 6-terminal component offers a maximum insertion loss of 2.7 dB and operates within a temperature range of -40 °C to 85 °C, housed in a DCC6C package.
Qualcomm B39431B3710U410 technical specifications.
| Type | RF |
| Typical Center Frequency | 433.92MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.7dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39431B3710U410 to view detailed technical specifications.
No datasheet is available for this part.