Automotive-grade SAW filter for RF applications, featuring a typical center frequency of 433.92MHz. This 6-pin DCC6E surface-mount device offers a maximum insertion loss of 2.6dB and a load impedance of 350 Ohm in parallel with 22pF. Operating across a temperature range of -45°C to 125°C, it is designed for reliable signal filtering in demanding environments.
Qualcomm B39431B3743H110 technical specifications.
| Type | RF |
| Typical Center Frequency | 433.92MHz |
| Load Impedance | 350Ohm//22pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.6dB |
| Number of Terminals | 6 |
| Package Type | DCC6E |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39431B3743H110 to view detailed technical specifications.
No datasheet is available for this part.