Qualcomm B39440-X7351-P200 technical specifications.
| Type | Band Pass |
| Typical Center Frequency | 44MHz |
| 3dB Bandwidth | 6M(Typ)Hz |
| Load Impedance | 1.4KOhm//4.3pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 15.9dB |
| Number of Terminals | 14 |
| Package Type | DOC14A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Qualcomm B39440-X7351-P200 to view detailed technical specifications.
No datasheet is available for this part.