SAW Filter Band Pass 44MHz 9dB 2KOhm//3pF Thru-Hole 5 Pin SIP5K
Qualcomm B39440-X7550-M100 technical specifications.
| Type | Band Pass |
| Typical Center Frequency | 44MHz |
| 3dB Bandwidth | 5.7M(Typ)Hz |
| Load Impedance | 2KOhm//3pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 9dB |
| Number of Terminals | 5 |
| Package Type | SIP5K |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39440-X7550-M100 to view detailed technical specifications.
No datasheet is available for this part.