SAW Filter Band Pass 44MHz 17dB 2KOhm//3pF SMD 18 Pin DIP18D
Qualcomm B39440-X9651-L100 technical specifications.
| Type | Band Pass |
| Typical Center Frequency | 44MHz |
| 3dB Bandwidth | 1.2M(Typ)Hz |
| Load Impedance | 2KOhm//3pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 17dB |
| Number of Terminals | 18 |
| Package Type | DIP18D |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Qualcomm B39440-X9651-L100 to view detailed technical specifications.
No datasheet is available for this part.