Qualcomm B39458-M3654-K100 technical specifications.
| Type | IF |
| Typical Center Frequency | 45.75MHz |
| Load Impedance | 2KOhm//3pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 14.5dB |
| Number of Terminals | 10 |
| Package Type | DIP10K |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Qualcomm B39458-M3654-K100 to view detailed technical specifications.
No datasheet is available for this part.