This 45.75MHz SAW filter features a maximum insertion loss of 34.5 and is designed for surface mount applications. It has a typical center frequency of 45.75MHz and is suitable for use with a 50Ohm load impedance. The filter is rated for operation between -40°C and 85°C and has 10 terminals.
Qualcomm B39460-B3856-U210 technical specifications.
| Type | Side Band |
| Typical Center Frequency | 45.75MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 34.5dB |
| Number of Terminals | 10 |
| Package Type | DCC18 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39460-B3856-U210 to view detailed technical specifications.
No datasheet is available for this part.