This IF SAW filter features a typical center frequency of 58.75 MHz and a maximum insertion loss of 13.8 dB. It has a load impedance of 2 kΩ in parallel with 3 pF and is designed for through-hole mounting. The filter is a 5-terminal device packaged in a SIP5K format and operates over a temperature range of -25°C to 65°C.
Qualcomm B39588-N1951-M100 technical specifications.
| Type | IF |
| Typical Center Frequency | 58.75MHz |
| Load Impedance | 2KOhm//3pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 13.8dB |
| Number of Terminals | 5 |
| Package Type | SIP5K |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Qualcomm B39588-N1951-M100 to view detailed technical specifications.
No datasheet is available for this part.