This 5-pin SAW filter has a typical center frequency of 58.75 MHz and a load impedance of 2KOhm//3pF. It is designed for through hole mounting and is packaged in a SIP5D format. The filter operates within a temperature range of -25 to 65 degrees Celsius.
Qualcomm B39588-N1952-N201 technical specifications.
| Type | IF |
| Typical Center Frequency | 58.75MHz |
| Load Impedance | 2KOhm//3pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 13.4dB |
| Number of Terminals | 5 |
| Package Type | SIP5D |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Qualcomm B39588-N1952-N201 to view detailed technical specifications.
No datasheet is available for this part.