This is a Through Hole SAW filter with a typical center frequency of 58.75 MHz and a load impedance of 2KOhm//3pF. It has a maximum insertion loss of 12.7 and is designed for use in applications where a 5-terminal package is required. The filter operates over a temperature range of -25 to 65 degrees Celsius. It is a passive component suitable for use in signal filtering applications.
Qualcomm B39588-N1955-M100 technical specifications.
| Type | IF |
| Typical Center Frequency | 58.75MHz |
| Load Impedance | 2KOhm//3pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 12.7dB |
| Number of Terminals | 5 |
| Package Type | SIP5K |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Qualcomm B39588-N1955-M100 to view detailed technical specifications.
No datasheet is available for this part.