This IF SAW filter is a 5-pin SIP5D package through-hole mounted device with a typical center frequency of 58.75 MHz. It has a maximum insertion loss of 15 and a load impedance of 2KOhm//3pF. The filter operates within a temperature range of -25C to 65C.
Qualcomm B39588-N3564-N301 technical specifications.
| Type | IF |
| Typical Center Frequency | 58.75MHz |
| Load Impedance | 2KOhm//3pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 15dB |
| Number of Terminals | 5 |
| Package Type | SIP5D |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39588-N3564-N301 to view detailed technical specifications.
No datasheet is available for this part.