SAW Filter IF 58.75MHz 14.3dB 2KOhm//3pF Thru-Hole 5 Pin SIP5K
Qualcomm B39588-N3958-M100 technical specifications.
| Type | IF |
| Typical Center Frequency | 58.75MHz |
| Load Impedance | 2KOhm//3pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 14.3dB |
| Number of Terminals | 5 |
| Package Type | SIP5K |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Qualcomm B39588-N3958-M100 to view detailed technical specifications.
No datasheet is available for this part.