This low loss SAW filter has a typical center frequency of 71 MHz and a load impedance of 200 ohms. It is designed for surface mount applications and features a 10-pin DCC18 package. The filter operates within a temperature range of -30 to 85 degrees Celsius.
Qualcomm B39710-B3625-U210 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 71MHz |
| Load Impedance | 200Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 8dB |
| Number of Terminals | 10 |
| Package Type | DCC18 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39710-B3625-U210 to view detailed technical specifications.
No datasheet is available for this part.