This 71.1 MHz surface mount SAW filter has a maximum insertion loss of 11 dB and is designed for operation over the -40°C to 85°C temperature range. It features a 50 ohm load impedance and is suitable for surface mount applications. The filter has 10 terminals and is packaged in a DCC18 type package.
Qualcomm B39710-B3874-U210 technical specifications.
| Type | IF |
| Typical Center Frequency | 71.1MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 11dB |
| Number of Terminals | 10 |
| Package Type | DCC18 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39710-B3874-U210 to view detailed technical specifications.
No datasheet is available for this part.