Qualcomm B39761B3928U510 technical specifications.
| Type | RF |
| Typical Center Frequency | 760MHz |
| Load Impedance | 100Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 6 |
| Package Type | DCC6D |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Qualcomm B39761B3928U510 to view detailed technical specifications.
No datasheet is available for this part.