Qualcomm B39820-B3666-Z710 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 82.2MHz |
| 3dB Bandwidth | 0.05MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 10 |
| Package Type | QCC10B |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
Download the complete datasheet for Qualcomm B39820-B3666-Z710 to view detailed technical specifications.
No datasheet is available for this part.