SAW Filter RF 822.5MHz 2.8dB 50Ohm SMD 6 Pin DCC6C T/R
Qualcomm B39821B5321U410 technical specifications.
| Type | RF |
| Typical Center Frequency | 822.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.8dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Qualcomm B39821B5321U410 to view detailed technical specifications.
No datasheet is available for this part.