This low loss SAW filter features a typical center frequency of 836.5MHz and a maximum insertion loss of 3. It is designed for surface mount applications and operates within a temperature range of -30°C to 85°C. The filter has 6 terminals and is packaged in a DCC6C type.
Checking distributor stock and pricing after the page loads.
| Type | Low Loss |
| Typical Center Frequency | 836.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |