This low loss SAW filter features a typical center frequency of 836.5 MHz and a maximum insertion loss of 3.5 dB. It is designed for surface mount applications and operates over a temperature range of -30°C to 85°C. The filter has a 6-terminal package type of DCC6 and a load impedance of 50 ohms.
Qualcomm B39841-B4690-Z610 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 836.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 6 |
| Package Type | DCC6 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39841-B4690-Z610 to view detailed technical specifications.
No datasheet is available for this part.