This low loss SAW filter features a typical center frequency of 836.5MHz and a maximum insertion loss of 2.8. It is designed for surface mount applications and operates within a temperature range of -30°C to 85°C. The filter has a load impedance of 50Ohm and a 4-terminal package type of DCS4H.
Qualcomm B39841-B7703-K710 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 836.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.8dB |
| Number of Terminals | 4 |
| Package Type | DCS4H |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39841-B7703-K710 to view detailed technical specifications.
No datasheet is available for this part.