Qualcomm B39841-B7713-K710 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 836.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 4 |
| Package Type | DCS4H |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Qualcomm B39841-B7713-K710 to view detailed technical specifications.
No datasheet is available for this part.