This low loss SAW filter has a typical center frequency of 836.5MHz and a maximum insertion loss of 2.7. It is designed for surface mount applications and features a 6-pin DCS6P package. The filter operates over a temperature range of -30 to 85C and is suitable for use in 50Ohm load impedance applications.
Qualcomm B39841-B7761-E410 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 836.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.7dB |
| Number of Terminals | 6 |
| Package Type | DCS6P |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39841-B7761-E410 to view detailed technical specifications.
No datasheet is available for this part.