This surface mount RF band stop filter has a typical center frequency of 835 MHz and a maximum insertion loss of 2.4 dB. It is designed for use with a 50 Ohm load impedance and operates over a temperature range of -30 to 85 degrees Celsius. The filter has five terminals and is packaged in a QCS5W type package. It is suitable for use in surface mount applications.
Qualcomm B39841-B8765-P810 technical specifications.
| Type | RF Band Stop |
| Typical Center Frequency | 835MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.4dB |
| Number of Terminals | 5 |
| Package Type | QCS5W |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39841-B8765-P810 to view detailed technical specifications.
No datasheet is available for this part.