This low loss SAW filter features a typical center frequency of 836.5 MHz and a load impedance of 50 Ohms. It is designed for surface mount applications and has a maximum insertion loss of 2.6. The filter operates within a temperature range of -30 to 85 degrees Celsius.
Qualcomm B39841-B9011-E710 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 836.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.6dB |
| Number of Terminals | 6 |
| Package Type | DCS6Q |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39841-B9011-E710 to view detailed technical specifications.
No datasheet is available for this part.