This QCC8E SAW filter is a surface mount RF component from Qualcomm, with a typical center frequency of 860.5MHz or 769MHz. It has a maximum insertion loss of 2.7dB or 2dB, and can operate with a load impedance of 50 ohms. The filter is designed for surface mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Qualcomm B39861B4240H410 technical specifications.
| Type | RF |
| Typical Center Frequency | 860.5M/769MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.7/2dB |
| Number of Terminals | 8 |
| Package Type | QCC8E |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39861B4240H410 to view detailed technical specifications.
No datasheet is available for this part.