RF SAW filter operating at 869MHz with a maximum insertion loss of 3.3dB. Features a 50 Ohm load impedance and a 6-terminal SMD package (DCC6C). Designed for surface mounting with an operating temperature range of -45°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Typical Center Frequency | 869MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.3dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |