SAW Filter, RF, 866.5 MHz center frequency, 3.8 dB maximum insertion loss, 50 Ohm load impedance. Surface mountable, 6-terminal device in a DCC6C package. Operates within a temperature range of -45 °C to 125 °C.
Qualcomm B39871B3717U410 technical specifications.
| Type | RF |
| Typical Center Frequency | 866.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.8dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39871B3717U410 to view detailed technical specifications.
No datasheet is available for this part.