RF SAW filter operating at 868.3MHz with a maximum insertion loss of 3.7dB. Features a load impedance of 290 Ohms in parallel with 1.3pF. This 6-terminal, surface-mount component is housed in a DCC6E package, suitable for automotive applications with an operating temperature range of -45°C to 125°C.
Qualcomm B39871B3744H110 technical specifications.
| Type | RF |
| Typical Center Frequency | 868.3MHz |
| Load Impedance | 290Ohm//1.3pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.7dB |
| Number of Terminals | 6 |
| Package Type | DCC6E |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39871B3744H110 to view detailed technical specifications.
No datasheet is available for this part.