Surface mount SAW filter for RF applications, operating at a typical center frequency of 866.5 MHz. Features 50 Ohm load impedance and a maximum insertion loss of 3.5 dB. This 5-terminal component is housed in an SMT package, suitable for surface mounting. Operates across a temperature range of -40 °C to 125 °C.
Qualcomm B39871B4377P810 technical specifications.
| Type | RF |
| Typical Center Frequency | 866.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 5 |
| Package Type | SMT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39871B4377P810 to view detailed technical specifications.
No datasheet is available for this part.