This SAW filter is a surface mount device with a typical center frequency of 865 MHz and a maximum insertion loss of 2.7 dB. It is designed for use with a 50 ohm load impedance. The filter operates over a temperature range of -40 to 85 degrees Celsius. It is a surface mount device with 5 terminals.
Qualcomm B39871B8731P810 technical specifications.
| Type | RF Band Stop |
| Typical Center Frequency | 865MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.7dB |
| Number of Terminals | 5 |
| Package Type | SMT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39871B8731P810 to view detailed technical specifications.
No datasheet is available for this part.