This surface mount SAW filter has a typical center frequency of 907.5 MHz and a maximum insertion loss of 2.7 dB. It is designed for operation in a 50-ohm load impedance and can withstand temperatures between -40°C and 125°C. The filter has 6 terminals and is packaged in a DCC6C type package, suitable for surface mount applications.
Qualcomm B39911B5322U410 technical specifications.
| Type | RF |
| Typical Center Frequency | 907.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.7dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39911B5322U410 to view detailed technical specifications.
No datasheet is available for this part.