RF SAW filter operating at a typical center frequency of 915 MHz. Features 50 Ohm load impedance and a maximum insertion loss of 3.5 dB. This 6-terminal device utilizes a DCC6C package for surface mounting. Designed for automotive applications, it operates within a temperature range of -45 °C to 125 °C.
Qualcomm B39921B3726U410 technical specifications.
| Type | RF |
| Typical Center Frequency | 915MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39921B3726U410 to view detailed technical specifications.
No datasheet is available for this part.