Surface mount SAW filter for RF applications, operating at a typical center frequency of 915 MHz. Features 50 Ohm load impedance and a maximum insertion loss of 2.5 dB. This 5-terminal component is housed in a QCS5P package, suitable for automotive environments with an operating temperature range of -40 °C to 85 °C.
Qualcomm B39921B4301F210 technical specifications.
| Type | RF |
| Typical Center Frequency | 915MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.5dB |
| Number of Terminals | 5 |
| Package Type | QCS5P |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39921B4301F210 to view detailed technical specifications.
No datasheet is available for this part.