Qualcomm B39931-B7608-A610 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 926.25MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 6dB |
| Number of Terminals | 6 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
Download the complete datasheet for Qualcomm B39931-B7608-A610 to view detailed technical specifications.
No datasheet is available for this part.