This SAW filter is a surface mount component designed for RF applications. It operates over a temperature range of -40°C to 85°C and has a typical center frequency of 925.15MHz. The filter is designed to match a load impedance of 50Ohm and has a maximum insertion loss of 2.7. It is a surface mount component with 5 terminals.
Qualcomm B39931B8331P810 technical specifications.
| Type | RF |
| Typical Center Frequency | 925.15MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.7dB |
| Number of Terminals | 5 |
| Package Type | SMT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39931B8331P810 to view detailed technical specifications.
No datasheet is available for this part.